1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-250015

DigiKey Part Number
399-10570-ND
Manufacturer
Manufacturer Product Number
SS21V-250015
Description
CMC 1.5MH 2.5A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-250015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 1 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1035,59200 Kč355,92 Kč
2532,82400 Kč820,60 Kč
5030,87120 Kč1 543,56 Kč
10029,03810 Kč2 903,81 Kč
25026,78252 Kč6 695,63 Kč
60024,79128 Kč14 874,77 Kč
1 20023,32003 Kč27 984,04 Kč
5 40020,41799 Kč110 257,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč