


TAR5SB33(TE85L,F) | |
|---|---|
DigiKey Part Number | TAR5SB33(TE85LF)TR-ND - Tape & Reel (TR) TAR5SB33(TE85LF)CT-ND - Cut Tape (CT) TAR5SB33(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5SB33(TE85L,F) |
Description | IC REG LINEAR 3.3V 200MA SMV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5SB33(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77376 Kč | 943,44 Kč |
| 500 | 3,58730 Kč | 1 793,65 Kč |
| 1 000 | 3,43338 Kč | 3 433,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24321 Kč | 9 729,63 Kč |
| 6 000 | 3,15016 Kč | 18 900,96 Kč |
| 9 000 | 3,10357 Kč | 27 932,13 Kč |
| 15 000 | 3,05193 Kč | 45 778,95 Kč |
| 21 000 | 3,02177 Kč | 63 457,17 Kč |
| 30 000 | 2,99275 Kč | 89 782,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






