Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TA78L05F(TE12L,F) | |
|---|---|
DigiKey Part Number | TA78L05FTE12LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA78L05F(TE12L,F) |
Description | IC REG LINEAR 5V 150MA PW-MINI |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package PW-MINI (SOT-89) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABUTR | STMicroelectronics | 0 | 497-1181-1-ND | 5,88000 Kč | Similar |
| L78L05ACUTR | STMicroelectronics | 0 | 497-1183-1-ND | 6,30000 Kč | Similar |
| NJM78L05UA-TE1 | Nisshinbo Micro Devices Inc. | 52 776 | 2129-NJM78L05UA-TE1CT-ND | 17,22000 Kč | Similar |
| NJM78L05UA-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM78L05UA-TE1-ND | 8,11531 Kč | Similar |
| UA78L05ACPK | Texas Instruments | 10 999 | 296-11118-1-ND | 6,72000 Kč | Similar |





