


UA78L05ACPK | |
|---|---|
DigiKey Part Number | 296-11118-2-ND - Tape & Reel (TR) 296-11118-1-ND - Cut Tape (CT) 296-11118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACPK |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 250 | 3,19252 Kč | 798,13 Kč |
| 500 | 3,03128 Kč | 1 515,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89814 Kč | 2 898,14 Kč |
| 2 000 | 2,78875 Kč | 5 577,50 Kč |
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 5 000 | 2,67321 Kč | 13 366,05 Kč |
| 7 000 | 2,63771 Kč | 18 463,97 Kč |
| 10 000 | 2,60356 Kč | 26 035,60 Kč |
| 25 000 | 2,53005 Kč | 63 251,25 Kč |
| 50 000 | 2,48576 Kč | 124 288,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










