


UA78L05CPK | |
|---|---|
DigiKey Part Number | 296-13531-2-ND - Tape & Reel (TR) 296-13531-1-ND - Cut Tape (CT) 296-13531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05CPK |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM78L05UA-TE1 | Nisshinbo Micro Devices Inc. | 51 131 | 2129-NJM78L05UA-TE1CT-ND | 17,10000 Kč | Direct |
| L78L05ABUTR | STMicroelectronics | 27 027 | 497-1181-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 25 | 4,66320 Kč | 116,58 Kč |
| 100 | 4,01890 Kč | 401,89 Kč |
| 250 | 3,71396 Kč | 928,49 Kč |
| 500 | 3,53000 Kč | 1 765,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37838 Kč | 3 378,38 Kč |
| 2 000 | 3,25346 Kč | 6 506,92 Kč |
| 3 000 | 3,19096 Kč | 9 572,88 Kč |
| 5 000 | 3,12165 Kč | 15 608,25 Kč |
| 7 000 | 3,08116 Kč | 21 568,12 Kč |
| 10 000 | 3,04221 Kč | 30 422,10 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

