
TA75S393F,LF | |
|---|---|
DigiKey Part Number | TA75S393FLFTR-ND - Tape & Reel (TR) TA75S393FLFCT-ND - Cut Tape (CT) TA75S393FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75S393F,LF |
Description | IC COMPARATOR 1 GEN PUR SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL SMV |
Datasheet | Datasheet |
EDA/CAD Models | TA75S393F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57100 Kč | 7 713,00 Kč |
| 6 000 | 2,49421 Kč | 14 965,26 Kč |
| 9 000 | 2,45574 Kč | 22 101,66 Kč |
| 15 000 | 2,41313 Kč | 36 196,95 Kč |
| 21 000 | 2,38823 Kč | 50 152,83 Kč |
| 30 000 | 2,36427 Kč | 70 928,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






