
2SK208-O(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK208-O(TE85LF)TR-ND - Tape & Reel (TR) 2SK208-O(TE85LF)CT-ND - Cut Tape (CT) 2SK208-O(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK208-O(TE85L,F) |
Description | JFET N-CH 50V 6.5MA SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK208-O(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 600 µA @ 10 V | |
Current Drain (Id) - Max | 6.5 mA | |
Voltage - Cutoff (VGS off) @ Id | 400 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8.2pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11308 Kč | 2 056,54 Kč |
| 1 000 | 3,68452 Kč | 3 684,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13934 Kč | 9 418,02 Kč |
| 6 000 | 2,86458 Kč | 17 187,48 Kč |
| 9 000 | 2,72456 Kč | 24 521,04 Kč |
| 15 000 | 2,56719 Kč | 38 507,85 Kč |
| 21 000 | 2,47400 Kč | 51 954,00 Kč |
| 30 000 | 2,38342 Kč | 71 502,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





