
TA75S01F,LF | |
|---|---|
DigiKey Part Number | TA75S01FLFTR-ND - Tape & Reel (TR) TA75S01FLFCT-ND - Cut Tape (CT) TA75S01FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75S01F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TA75S01F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,12000 Kč | 41,20 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 100 | 3,14170 Kč | 314,17 Kč |
| 250 | 2,89452 Kč | 723,63 Kč |
| 500 | 2,74640 Kč | 1 373,20 Kč |
| 1 000 | 2,62426 Kč | 2 624,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47328 Kč | 7 419,84 Kč |
| 6 000 | 2,39942 Kč | 14 396,52 Kč |
| 9 000 | 2,36241 Kč | 21 261,69 Kč |
| 15 000 | 2,32144 Kč | 34 821,60 Kč |
| 21 000 | 2,29747 Kč | 48 246,87 Kč |
| 30 000 | 2,27443 Kč | 68 232,90 Kč |
| 75 000 | 2,22481 Kč | 166 860,75 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |








