
ADRF5532BCPZN | |
|---|---|
DigiKey Part Number | 505-ADRF5532BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5532BCPZN |
Description | 2.3 GHZ TO 2.7 GHZ, RECEIVER FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.7GHz LTE 24-LFCSP (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5532BCPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | LTE | |
Frequency | 2.3GHz ~ 2.7GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,94000 Kč | 297,94 Kč |
| 10 | 259,47200 Kč | 2 594,72 Kč |
| 25 | 246,09320 Kč | 6 152,33 Kč |
| 100 | 227,73830 Kč | 22 773,83 Kč |
| 250 | 216,75524 Kč | 54 188,81 Kč |
| 500 | 209,00750 Kč | 104 503,75 Kč |
| 1 000 | 206,75963 Kč | 206 759,63 Kč |
| Unit Price without VAT: | 297,94000 Kč |
|---|---|
| Unit Price with VAT: | 360,50740 Kč |








