
SML-A12V8TT86 | |
|---|---|
DigiKey Part Number | 846-1160-2-ND - Tape & Reel (TR) 846-1160-1-ND - Cut Tape (CT) 846-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12V8TT86 |
Description | LED RED CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12V8TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,16180 Kč | 416,18 Kč |
| 500 | 3,40000 Kč | 1 700,00 Kč |
| 1 000 | 3,14886 Kč | 3 148,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82535 Kč | 8 476,05 Kč |
| 6 000 | 2,66027 Kč | 15 961,62 Kč |
| 9 000 | 2,57559 Kč | 23 180,31 Kč |
| 15 000 | 2,47991 Kč | 37 198,65 Kč |
| 21 000 | 2,42298 Kč | 50 882,58 Kč |
| 30 000 | 2,36745 Kč | 71 023,50 Kč |
| 75 000 | 2,24485 Kč | 168 363,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


