
SSM6P49NU,LF | |
|---|---|
DigiKey Part Number | SSM6P49NULFTR-ND - Tape & Reel (TR) SSM6P49NULFCT-ND - Cut Tape (CT) SSM6P49NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P49NU,LF |
Description | MOSFET 2P-CH 20V 4A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 1W Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P49NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.74nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 480pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65904 Kč | 2 329,52 Kč |
| 1 000 | 4,18238 Kč | 4 182,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57617 Kč | 10 728,51 Kč |
| 6 000 | 3,27072 Kč | 19 624,32 Kč |
| 9 000 | 3,11508 Kč | 28 035,72 Kč |
| 15 000 | 2,94015 Kč | 44 102,25 Kč |
| 21 000 | 2,83658 Kč | 59 568,18 Kč |
| 30 000 | 2,73590 Kč | 82 077,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








