



PCJ1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-3050-2-ND - Tape & Reel (TR) 493-3050-1-ND - Cut Tape (CT) 493-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 50 | 23,52620 Kč | 1 176,31 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,90542 Kč | 8 952,71 Kč |
| 1 000 | 16,78643 Kč | 16 786,43 Kč |
| 1 500 | 16,22193 Kč | 24 332,90 Kč |
| 2 500 | 15,59261 Kč | 38 981,53 Kč |
| 3 500 | 15,22283 Kč | 53 279,90 Kč |
| 5 000 | 14,86562 Kč | 74 328,10 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




