Similar



SSM6N44FE,LM | |
|---|---|
DigiKey Part Number | SSM6N44FELMTR-ND - Tape & Reel (TR) SSM6N44FELMCT-ND - Cut Tape (CT) SSM6N44FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N44FE,LM |
Description | MOSFET 2N-CH 30V 0.1A ES6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N44FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 500 | 2,29466 Kč | 1 147,33 Kč |
| 1 000 | 2,03639 Kč | 2 036,39 Kč |
| 2 000 | 1,81864 Kč | 3 637,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,63501 Kč | 6 540,04 Kč |
| 8 000 | 1,48044 Kč | 11 843,52 Kč |
| 12 000 | 1,40162 Kč | 16 819,44 Kč |
| 20 000 | 1,31301 Kč | 26 260,20 Kč |
| 28 000 | 1,26051 Kč | 35 294,28 Kč |
| 40 000 | 1,20950 Kč | 48 380,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






