Diode Array 2 Pair Series Connection 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99SH6327XTSA1

DigiKey Part Number
BAV99SH6327XTSA1TR-ND - Tape & Reel (TR)
BAV99SH6327XTSA1CT-ND - Cut Tape (CT)
BAV99SH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99SH6327XTSA1
Description
DIODE ARR GP 80V 200MA SOT36363
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV99SH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,25050 Kč325,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,45051 Kč21 757,65 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč