


AP7333-30SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7333-30SAG-7TR-ND - Tape & Reel (TR) 31-AP7333-30SAG-7CT-ND - Cut Tape (CT) 31-AP7333-30SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-30SAG-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-30SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97330 Kč | 297,33 Kč |
| 250 | 2,73812 Kč | 684,53 Kč |
| 500 | 2,59620 Kč | 1 298,10 Kč |
| 1 000 | 2,47944 Kč | 2 479,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33526 Kč | 7 005,78 Kč |
| 6 000 | 2,26467 Kč | 13 588,02 Kč |
| 9 000 | 2,22931 Kč | 20 063,79 Kč |
| 15 000 | 2,19016 Kč | 32 852,40 Kč |
| 21 000 | 2,16728 Kč | 45 512,88 Kč |
| 30 000 | 2,14526 Kč | 64 357,80 Kč |
| 75 000 | 2,09788 Kč | 157 341,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









