
SSM6N35AFE,LF | |
|---|---|
DigiKey Part Number | SSM6N35AFELFTR-ND - Tape & Reel (TR) SSM6N35AFELFCT-ND - Cut Tape (CT) SSM6N35AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N35AFE,LF |
Description | MOSFET 2N-CH 20V 0.25A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA (Ta) 250mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N35AFE,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 0.34nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36pF @ 10V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package ES6 |
Current - Continuous Drain (Id) @ 25°C 250mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 150mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 500 | 2,15566 Kč | 1 077,83 Kč |
| 1 000 | 1,91103 Kč | 1 911,03 Kč |
| 2 000 | 1,70483 Kč | 3 409,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,53102 Kč | 6 124,08 Kč |
| 8 000 | 1,38469 Kč | 11 077,52 Kč |
| 12 000 | 1,31005 Kč | 15 720,60 Kč |
| 20 000 | 1,22615 Kč | 24 523,00 Kč |
| 28 000 | 1,17645 Kč | 32 940,60 Kč |
| 40 000 | 1,12814 Kč | 45 125,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











