


SSM6K513NU,LF | |
|---|---|
DigiKey Part Number | SSM6K513NULFTR-ND - Tape & Reel (TR) SSM6K513NULFCT-ND - Cut Tape (CT) SSM6K513NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K513NU,LF |
Description | MOSFET N-CH 30V 15A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K513NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,35709 Kč | 4 357,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72980 Kč | 11 189,40 Kč |
| 6 000 | 3,41379 Kč | 20 482,74 Kč |
| 9 000 | 3,25275 Kč | 29 274,75 Kč |
| 15 000 | 3,07178 Kč | 46 076,70 Kč |
| 21 000 | 2,96463 Kč | 62 257,23 Kč |
| 30 000 | 2,86045 Kč | 85 813,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |












