Multiphase Motor Driver NMOS I2C 36-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78B011FTG,EL

DigiKey Part Number
264-TC78B011FTG,ELTR-ND - Tape & Reel (TR)
264-TC78B011FTG,ELCT-ND - Cut Tape (CT)
264-TC78B011FTG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78B011FTG,EL
Description
3-PHASE BRUSHLESS MOTOR CONTROLL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS I2C 36-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Toshiba Semiconductor and Storage
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
240mA
Part Status
Active
Voltage - Supply
5.5V ~ 27V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
36-WFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
36-WQFN (5x5)
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,52000 Kč56,52 Kč
1042,10700 Kč421,07 Kč
2538,50760 Kč962,69 Kč
10034,53670 Kč3 453,67 Kč
25032,64636 Kč8 161,59 Kč
50031,90892 Kč15 954,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,98039 Kč144 901,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,52000 Kč
Unit Price with VAT:68,38920 Kč