N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K335R,LF

DigiKey Part Number
SSM3K335RLFTR-ND - Tape & Reel (TR)
SSM3K335RLFCT-ND - Cut Tape (CT)
SSM3K335RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K335R,LF
Description
MOSFET N CH 30V 6A SOT-23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K335R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,02000 Kč60,20 Kč
1003,81430 Kč381,43 Kč
5002,85438 Kč1 427,19 Kč
1 0002,54431 Kč2 544,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08528 Kč6 255,84 Kč
6 0001,89233 Kč11 353,98 Kč
9 0001,79393 Kč16 145,37 Kč
15 0001,68331 Kč25 249,65 Kč
21 0001,61780 Kč33 973,80 Kč
30 0001,55411 Kč46 623,30 Kč
75 0001,44719 Kč108 539,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč