
SSM3K15AMFV,L3F | |
|---|---|
DigiKey Part Number | SSM3K15AMFVL3FTR-ND - Tape & Reel (TR) SSM3K15AMFVL3FCT-ND - Cut Tape (CT) SSM3K15AMFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AMFV,L3F |
Description | MOSFET N-CH 30V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AMFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 500 | 1,46566 Kč | 732,83 Kč |
| 1 000 | 1,29201 Kč | 1 292,01 Kč |
| 2 000 | 1,14555 Kč | 2 291,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,83205 Kč | 6 656,40 Kč |
| 16 000 | 0,75256 Kč | 12 040,96 Kč |
| 24 000 | 0,71202 Kč | 17 088,48 Kč |
| 40 000 | 0,66646 Kč | 26 658,40 Kč |
| 56 000 | 0,63946 Kč | 35 809,76 Kč |
| 80 000 | 0,61322 Kč | 49 057,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










