
SSM3K15AFS,LF | |
|---|---|
DigiKey Part Number | SSM3K15AFSLFTR-ND - Tape & Reel (TR) SSM3K15AFSLFCT-ND - Cut Tape (CT) SSM3K15AFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AFS,LF |
Description | MOSFET N-CH 30V 100MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AFS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93673 Kč | 2 810,19 Kč |
| 6 000 | 0,83839 Kč | 5 030,34 Kč |
| 9 000 | 0,78821 Kč | 7 093,89 Kč |
| 15 000 | 0,73177 Kč | 10 976,55 Kč |
| 21 000 | 0,69832 Kč | 14 664,72 Kč |
| 30 000 | 0,66579 Kč | 19 973,70 Kč |
| 75 000 | 0,59435 Kč | 44 576,25 Kč |
| 150 000 | 0,55020 Kč | 82 530,00 Kč |
| 300 000 | 0,52625 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |










