
SN74AHC1G04DRLR | |
|---|---|
DigiKey Part Number | 296-19375-2-ND - Tape & Reel (TR) 296-19375-1-ND - Cut Tape (CT) 296-19375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DRLR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 1 | Package / Case SOT-553 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G04GW,125 | Nexperia USA Inc. | 5 624 | 1727-3147-1-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 25 | 4,03760 Kč | 100,94 Kč |
| 100 | 3,47240 Kč | 347,24 Kč |
| 250 | 3,20424 Kč | 801,06 Kč |
| 500 | 3,04282 Kč | 1 521,41 Kč |
| 1 000 | 2,90955 Kč | 2 909,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,70950 Kč | 10 838,00 Kč |
| 8 000 | 2,63522 Kč | 21 081,76 Kč |
| 12 000 | 2,59800 Kč | 31 176,00 Kč |
| 20 000 | 2,55679 Kč | 51 135,80 Kč |
| 28 000 | 2,53268 Kč | 70 915,04 Kč |
| 40 000 | 2,50952 Kč | 100 380,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










