
SN74LVC1G86DRLR | |
|---|---|
DigiKey Part Number | 296-18613-2-ND - Tape & Reel (TR) 296-18613-1-ND - Cut Tape (CT) 296-18613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DRLR |
Description | IC GATE XOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DRLR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86Z-7 | Diodes Incorporated | 197 | 31-74LVC1G86Z-7CT-ND | 3,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,17000 Kč | 317,00 Kč |
| 250 | 2,92228 Kč | 730,57 Kč |
| 500 | 2,77254 Kč | 1 386,27 Kč |
| 1 000 | 2,64907 Kč | 2 649,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46423 Kč | 9 856,92 Kč |
| 8 000 | 2,39552 Kč | 19 164,16 Kč |
| 12 000 | 2,36110 Kč | 28 333,20 Kč |
| 20 000 | 2,32299 Kč | 46 459,80 Kč |
| 28 000 | 2,30071 Kč | 64 419,88 Kč |
| 40 000 | 2,27928 Kč | 91 171,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










