
74LVC1G86Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G86Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G86Z-7CT-ND - Cut Tape (CT) 31-74LVC1G86Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86Z-7 |
Description | IC GATE XOR 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86Z-7 | Diodes Incorporated | 197 | 31-74LVC1G86Z-7CT-ND | 3,75000 Kč | Parametric Equivalent |
| SN74LVC1G86DRLR | Texas Instruments | 16 039 | 296-18613-1-ND | 6,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,19400 Kč | 54,85 Kč |
| 100 | 1,86240 Kč | 186,24 Kč |
| 250 | 1,70596 Kč | 426,49 Kč |
| 500 | 1,61088 Kč | 805,44 Kč |
| 1 000 | 1,53309 Kč | 1 533,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41599 Kč | 5 663,96 Kč |
| 8 000 | 1,37250 Kč | 10 980,00 Kč |
| 12 000 | 1,35072 Kč | 16 208,64 Kč |
| 20 000 | 1,32661 Kč | 26 532,20 Kč |
| 28 000 | 1,31250 Kč | 36 750,00 Kč |
| 40 000 | 1,29893 Kč | 51 957,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

