
SSM3J66MFV,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3J66MFV,L3FTR-ND - Tape & Reel (TR) 264-SSM3J66MFV,L3FCT-ND - Cut Tape (CT) 264-SSM3J66MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J66MFV,L3F |
Description | MOSFET P-CH 20V 800MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J66MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 2,66910 Kč | 266,91 Kč |
| 500 | 1,97534 Kč | 987,67 Kč |
| 1 000 | 1,75073 Kč | 1 750,73 Kč |
| 2 000 | 1,56128 Kč | 3 122,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,22911 Kč | 9 832,88 Kč |
| 16 000 | 1,11931 Kč | 17 908,96 Kč |
| 24 000 | 1,06334 Kč | 25 520,16 Kč |
| 40 000 | 1,00043 Kč | 40 017,20 Kč |
| 56 000 | 0,96318 Kč | 53 938,08 Kč |
| 80 000 | 0,92696 Kč | 74 156,80 Kč |
| 200 000 | 0,89463 Kč | 178 926,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |





