P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J56MFV,L3F

DigiKey Part Number
SSM3J56MFVL3FTR-ND - Tape & Reel (TR)
SSM3J56MFVL3FCT-ND - Cut Tape (CT)
SSM3J56MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J56MFV,L3F
Description
MOSFET P-CH 20V 800MA VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J56MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
390mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VESM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,21270 Kč321,27 Kč
5002,38622 Kč1 193,11 Kč
1 0002,11912 Kč2 119,12 Kč
2 0001,89360 Kč3 787,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,54362 Kč12 348,96 Kč
16 0001,40901 Kč22 544,16 Kč
24 0001,34041 Kč32 169,84 Kč
40 0001,26330 Kč50 532,00 Kč
56 0001,21763 Kč68 187,28 Kč
80 0001,17325 Kč93 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč