
SSM3J35AMFV,L3F | |
|---|---|
DigiKey Part Number | SSM3J35AMFVL3FTR-ND - Tape & Reel (TR) SSM3J35AMFVL3FCT-ND - Cut Tape (CT) SSM3J35AMFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35AMFV,L3F |
Description | MOSFET P-CH 20V 250MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 250mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35AMFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,30566 Kč | 652,83 Kč |
| 1 000 | 1,14943 Kč | 1 149,43 Kč |
| 2 000 | 1,01725 Kč | 2 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,81184 Kč | 6 494,72 Kč |
| 16 000 | 0,73270 Kč | 11 723,20 Kč |
| 24 000 | 0,69235 Kč | 16 616,40 Kč |
| 40 000 | 0,64697 Kč | 25 878,80 Kč |
| 56 000 | 0,62009 Kč | 34 725,04 Kč |
| 80 000 | 0,59396 Kč | 47 516,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











