
HHM2955A1 | |
|---|---|
DigiKey Part Number | 445-HHM2955A1TR-ND - Tape & Reel (TR) 445-HHM2955A1CT-ND - Cut Tape (CT) 445-HHM2955A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM2955A1 |
Description | DIRECTIONAL COUPLER 1.4-5.95GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.427GHz ~ 5.95GHz 25.8dB 3W 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.427GHz ~ 5.95GHz | |
Coupling Factor | 25.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.05dB | |
Power - Max | 3W | |
Isolation | 47.8dB | |
Return Loss | 25dB | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 250 | 3,71664 Kč | 929,16 Kč |
| 500 | 3,55706 Kč | 1 778,53 Kč |
| 1 000 | 3,40651 Kč | 3 406,51 Kč |
| 5 000 | 3,08826 Kč | 15 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,02315 Kč | 30 231,50 Kč |
| 20 000 | 2,90351 Kč | 58 070,20 Kč |
| 30 000 | 2,83671 Kč | 85 101,30 Kč |
| 50 000 | 2,75578 Kč | 137 789,00 Kč |
| 70 000 | 2,70436 Kč | 189 305,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




