Similar
Similar
Similar
Similar
Similar
Similar
Similar

RN4906,LF | |
|---|---|
DigiKey Part Number | RN4906LFTR-ND - Tape & Reel (TR) RN4906LFCT-ND - Cut Tape (CT) RN4906LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4906,LF |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4906,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,37288 Kč | 686,44 Kč |
| 1 000 | 1,21038 Kč | 1 210,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97300 Kč | 2 919,00 Kč |
| 6 000 | 0,87144 Kč | 5 228,64 Kč |
| 9 000 | 0,81959 Kč | 7 376,31 Kč |
| 15 000 | 0,76127 Kč | 11 419,05 Kč |
| 21 000 | 0,72672 Kč | 15 261,12 Kč |
| 30 000 | 0,69311 Kč | 20 793,30 Kč |
| 75 000 | 0,61932 Kč | 46 449,00 Kč |
| 150 000 | 0,57372 Kč | 86 058,00 Kč |
| 300 000 | 0,55256 Kč | 165 768,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




