
DCX143ZU-7-F | |
|---|---|
DigiKey Part Number | DCX143ZU-7-FDITR-ND - Tape & Reel (TR) DCX143ZU-7-FDICT-ND - Cut Tape (CT) DCX143ZU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX143ZU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,03240 Kč | 303,24 Kč |
| 500 | 2,24906 Kč | 1 124,53 Kč |
| 1 000 | 1,99566 Kč | 1 995,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67296 Kč | 5 018,88 Kč |
| 6 000 | 1,51015 Kč | 9 060,90 Kč |
| 9 000 | 1,42714 Kč | 12 844,26 Kč |
| 15 000 | 1,33379 Kč | 20 006,85 Kč |
| 21 000 | 1,27850 Kč | 26 848,50 Kč |
| 30 000 | 1,22475 Kč | 36 742,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


