RN4904,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 458
Unit Price: 9,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 549
Unit Price: 7,58000 Kč
Datasheet

Similar


onsemi
In Stock: 30 730
Unit Price: 5,05000 Kč
Datasheet

Similar


onsemi
In Stock: 9 984
Unit Price: 5,05000 Kč
Datasheet

Similar


onsemi
In Stock: 404
Unit Price: 4,84000 Kč
Datasheet

Similar


onsemi
In Stock: 7 986
Unit Price: 5,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: 4,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 363
Unit Price: 5,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 91
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 7 167
Unit Price: 5,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 750
Unit Price: 8,84000 Kč
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4904,LF

DigiKey Part Number
RN4904LFTR-ND - Tape & Reel (TR)
RN4904LFCT-ND - Cut Tape (CT)
RN4904LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4904,LF
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4904,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,01000 Kč30,10 Kč
1001,87350 Kč187,35 Kč
5001,37288 Kč686,44 Kč
1 0001,21038 Kč1 210,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97300 Kč2 919,00 Kč
6 0000,87144 Kč5 228,64 Kč
9 0000,81959 Kč7 376,31 Kč
15 0000,76127 Kč11 419,05 Kč
21 0000,72672 Kč15 261,12 Kč
30 0000,69311 Kč20 793,30 Kč
75 0000,61932 Kč46 449,00 Kč
150 0000,57372 Kč86 058,00 Kč
300 0000,55256 Kč165 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč