Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

DCX144EU-7-F | |
|---|---|
DigiKey Part Number | 31-DCX144EU-7-FTR-ND - Tape & Reel (TR) 31-DCX144EU-7-FCT-ND - Cut Tape (CT) 31-DCX144EU-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX144EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 500 | 2,91200 Kč | 1 456,00 Kč |
| 1 000 | 2,59430 Kč | 2 594,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18974 Kč | 6 569,22 Kč |
| 6 000 | 1,98578 Kč | 11 914,68 Kč |
| 9 000 | 1,88177 Kč | 16 935,93 Kč |
| 15 000 | 1,76488 Kč | 26 473,20 Kč |
| 21 000 | 1,69563 Kč | 35 608,23 Kč |
| 30 000 | 1,62833 Kč | 48 849,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






