
RN1108MFV,L3F | |
|---|---|
DigiKey Part Number | RN1108MFVL3FTR-ND - Tape & Reel (TR) RN1108MFVL3FCT-ND - Cut Tape (CT) RN1108MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1108MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1108MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| 2 000 | 0,69907 Kč | 1 398,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,53583 Kč | 4 286,64 Kč |
| 16 000 | 0,48095 Kč | 7 695,20 Kč |
| 24 000 | 0,45295 Kč | 10 870,80 Kč |
| 40 000 | 0,42147 Kč | 16 858,80 Kč |
| 56 000 | 0,40281 Kč | 22 557,36 Kč |
| 80 000 | 0,38467 Kč | 30 773,60 Kč |
| 200 000 | 0,34483 Kč | 68 966,00 Kč |
| 400 000 | 0,32022 Kč | 128 088,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

