
TCAN1051VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-50486-2-ND - Tape & Reel (TR) 296-50486-1-ND - Cut Tape (CT) 296-50486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051VDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051VDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,60560 Kč | 815,14 Kč |
| 100 | 29,16200 Kč | 2 916,20 Kč |
| 250 | 27,51912 Kč | 6 879,78 Kč |
| 500 | 26,69770 Kč | 13 348,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,70772 Kč | 74 123,16 Kč |
| 6 000 | 24,21514 Kč | 145 290,84 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


