Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1D02FU,LF

DigiKey Part Number
264-HN1D02FU,LFTR-ND - Tape & Reel (TR)
264-HN1D02FU,LFCT-ND - Cut Tape (CT)
264-HN1D02FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1D02FU,LF
Description
DIODE ARRAY GP 80V 100MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
HN1D02FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Toshiba Semiconductor and Storage
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
2 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
US6
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79512 Kč5 385,36 Kč
6 0001,62171 Kč9 730,26 Kč
9 0001,53327 Kč13 799,43 Kč
15 0001,43386 Kč21 507,90 Kč
21 0001,37497 Kč28 874,37 Kč
30 0001,31771 Kč39 531,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč