
BR24G16NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G16NUX-5TR-ND - Tape & Reel (TR) 846-BR24G16NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G16NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-5TR |
Description | 16KBIT, IC BUS, LOW CURRENT CONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package VSON008X2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,76840 Kč | 244,21 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 250 | 9,08792 Kč | 2 271,98 Kč |
| 500 | 8,88048 Kč | 4 440,24 Kč |
| 1 000 | 8,67238 Kč | 8 672,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,25836 Kč | 33 033,44 Kč |
| 8 000 | 8,05384 Kč | 64 430,72 Kč |
| 12 000 | 7,93537 Kč | 95 224,44 Kč |
| 20 000 | 7,78762 Kč | 155 752,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











