DF2S6P1CT,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6P1CT,L3F

DigiKey Part Number
DF2S6P1CTL3FTR-ND - Tape & Reel (TR)
DF2S6P1CTL3FCT-ND - Cut Tape (CT)
DF2S6P1CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6P1CT,L3F
Description
UNIDIRECTIONAL ESD DIODE VRWM=5.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S6P1CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,30500 Kč53,05 Kč
1003,33850 Kč333,85 Kč
5002,48812 Kč1 244,06 Kč
1 0002,21299 Kč2 212,99 Kč
2 0001,98112 Kč3 962,24 Kč
5 0001,72968 Kč8 648,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52688 Kč15 268,80 Kč
20 0001,39989 Kč27 997,80 Kč
30 0001,33519 Kč40 055,70 Kč
50 0001,26249 Kč63 124,50 Kč
70 0001,21944 Kč85 360,80 Kč
100 0001,21038 Kč121 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč