Similar

DF2S6.2FS,L3M | |
|---|---|
DigiKey Part Number | DF2S6.2FSL3MTR-ND - Tape & Reel (TR) DF2S6.2FSL3MCT-ND - Cut Tape (CT) DF2S6.2FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.2FS,L3M |
Description | TVS DIODE 5VWM SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.2FS,L3M Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 32pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOD-923 |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 5.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L1UL,315 | Nexperia USA Inc. | 0 | 1727-4193-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| 2 000 | 0,75320 Kč | 1 506,40 Kč |
| 5 000 | 0,64279 Kč | 3 213,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57434 Kč | 5 743,40 Kč |
| 20 000 | 0,51667 Kč | 10 333,40 Kč |
| 30 000 | 0,48725 Kč | 14 617,50 Kč |
| 50 000 | 0,45417 Kč | 22 708,50 Kč |
| 70 000 | 0,43457 Kč | 30 419,90 Kč |
| 100 000 | 0,41551 Kč | 41 551,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |












