SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7AFS,L3M

DigiKey Part Number
DF2B7AFSL3MTR-ND - Tape & Reel (TR)
DF2B7AFSL3MCT-ND - Cut Tape (CT)
DF2B7AFSL3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7AFS,L3M
Description
TVS DIODE 5.5VWM 20VC SOD923
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
DF2B7AFS,L3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,14700 Kč21,47 Kč
1001,15780 Kč115,78 Kč
5000,88410 Kč442,05 Kč
1 0000,69465 Kč694,65 Kč
2 0000,68413 Kč1 368,26 Kč
5 0000,66013 Kč3 300,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,54730 Kč5 473,00 Kč
20 0000,44205 Kč8 841,00 Kč
30 0000,43670 Kč13 101,00 Kč
50 0000,41809 Kč20 904,50 Kč
100 0000,39999 Kč39 999,00 Kč
250 0000,36026 Kč90 065,00 Kč
500 0000,34206 Kč171 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč