
2SC6100,LF | |
|---|---|
DigiKey Part Number | 2SC6100LFTR-ND - Tape & Reel (TR) 2SC6100LFCT-ND - Cut Tape (CT) 2SC6100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6100,LF |
Description | TRANS NPN 50V 2.5A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2.5 A 500 mW Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6100,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 300mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | UFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 500 | 4,10090 Kč | 2 050,45 Kč |
| 1 000 | 3,67759 Kč | 3 677,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04513 Kč | 9 135,39 Kč |
| 6 000 | 2,78196 Kč | 16 691,76 Kč |
| 9 000 | 2,64782 Kč | 23 830,38 Kč |
| 15 000 | 2,49711 Kč | 37 456,65 Kč |
| 21 000 | 2,40784 Kč | 50 564,64 Kč |
| 30 000 | 2,32111 Kč | 69 633,30 Kč |
| 75 000 | 2,30978 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











