25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6M4SL,L3F

DigiKey Part Number
DF2B6M4SLL3FTR-ND - Tape & Reel (TR)
DF2B6M4SLL3FCT-ND - Cut Tape (CT)
DF2B6M4SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6M4SL,L3F
Description
TVS DIODE 5.5VWM 25VC SL2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B6M4SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,50500 Kč25,05 Kč
1001,45250 Kč145,25 Kč
5001,36826 Kč684,13 Kč
1 0001,19985 Kč1 199,85 Kč
2 0001,17880 Kč2 357,60 Kč
5 0001,01040 Kč5 052,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,88410 Kč8 841,00 Kč
20 0000,78938 Kč15 787,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč