
DF2B6.8M1ACT,L3F | |
|---|---|
DigiKey Part Number | DF2B6.8M1ACTL3FTR-ND - Tape & Reel (TR) DF2B6.8M1ACTL3FCT-ND - Cut Tape (CT) DF2B6.8M1ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6.8M1ACT,L3F |
Description | TVS DIODE 5VWM 20VC CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6.8M1ACT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,09700 $ | 0,97 $ |
| 100 | 0,05200 $ | 5,20 $ |
| 500 | 0,05100 $ | 25,50 $ |
| 1 000 | 0,04900 $ | 49,00 $ |
| 2 000 | 0,04850 $ | 97,00 $ |
| 5 000 | 0,04800 $ | 240,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04600 $ | 460,00 $ |
| 20 000 | 0,03800 $ | 760,00 $ |
| 30 000 | 0,03750 $ | 1 125,00 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22990 $ |











