24V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B5M4SL,L3F

DigiKey Part Number
DF2B5M4SLL3FTR-ND - Tape & Reel (TR)
DF2B5M4SLL3FCT-ND - Cut Tape (CT)
DF2B5M4SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B5M4SL,L3F
Description
TVS DIODE 3.6VWM 24VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B5M4SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
2 0001,52519 Kč3 050,38 Kč
5 0001,32145 Kč6 607,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,19533 Kč11 953,30 Kč
20 0001,08918 Kč21 783,60 Kč
30 0001,03507 Kč31 052,10 Kč
50 0000,97426 Kč48 713,00 Kč
70 0000,93824 Kč65 676,80 Kč
100 0000,90324 Kč90 324,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč