
DF2B5M4CT,L3F | |
|---|---|
DigiKey Part Number | DF2B5M4CTL3FTR-ND - Tape & Reel (TR) DF2B5M4CTL3FCT-ND - Cut Tape (CT) DF2B5M4CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4CT,L3F |
Description | TVS DIODE 3.6VWM 15VC CST2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| 5 000 | 1,06989 Kč | 5 349,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86602 Kč | 8 660,20 Kč |
| 20 000 | 0,78611 Kč | 15 722,20 Kč |
| 30 000 | 0,74538 Kč | 22 361,40 Kč |
| 50 000 | 0,69960 Kč | 34 980,00 Kč |
| 70 000 | 0,67248 Kč | 47 073,60 Kč |
| 100 000 | 0,64612 Kč | 64 612,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









