
DF2B5M4ASL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2B5M4ASLL3FTR-ND - Tape & Reel (TR) 264-DF2B5M4ASLL3FCT-ND - Cut Tape (CT) 264-DF2B5M4ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4ASL,L3F |
Description | TVS DIODE 3.6VWM 15VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4ASL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 500 | 1,32288 Kč | 661,44 Kč |
| 1 000 | 1,21788 Kč | 1 217,88 Kč |
| 2 000 | 1,20739 Kč | 2 414,78 Kč |
| 5 000 | 1,19689 Kč | 5 984,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11289 Kč | 11 128,90 Kč |
| 20 000 | 1,02890 Kč | 20 578,00 Kč |
| 30 000 | 1,00832 Kč | 30 249,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










