
DF2B26M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2B26M4SLL3FTR-ND - Tape & Reel (TR) DF2B26M4SLL3FCT-ND - Cut Tape (CT) DF2B26M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B26M4SL,L3F |
Description | TVS DIODE 24VWM 31.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.5V (Typ) Clamp 500mA (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B26M4SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 31.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 500mA (8/20µs) | |
Power - Peak Pulse | 19W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| 2 000 | 1,28204 Kč | 2 564,08 Kč |
| 5 000 | 1,10655 Kč | 5 532,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99785 Kč | 9 978,50 Kč |
| 20 000 | 0,90634 Kč | 18 126,80 Kč |
| 30 000 | 0,85969 Kč | 25 790,70 Kč |
| 50 000 | 0,80725 Kč | 40 362,50 Kč |
| 70 000 | 0,77619 Kč | 54 333,30 Kč |
| 100 000 | 0,74600 Kč | 74 600,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



