
DF2B20M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2B20M4SLL3FTR-ND - Tape & Reel (TR) DF2B20M4SLL3FCT-ND - Cut Tape (CT) DF2B20M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B20M4SL,L3F |
Description | TVS DIODE 18.5VWM 30VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 500mA (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B20M4SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.5V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 500mA (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 100 | 1,08190 Kč | 108,19 Kč |
| 500 | 1,01950 Kč | 509,75 Kč |
| 1 000 | 0,93627 Kč | 936,27 Kč |
| 2 000 | 0,92587 Kč | 1 851,74 Kč |
| 5 000 | 0,91546 Kč | 4 577,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72821 Kč | 7 282,10 Kč |
| 20 000 | 0,66579 Kč | 13 315,80 Kč |
| 30 000 | 0,65019 Kč | 19 505,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


