
DF2B7M3SL,L3F | |
|---|---|
DigiKey Part Number | DF2B7M3SLL3FTR-ND - Tape & Reel (TR) DF2B7M3SLL3FCT-ND - Cut Tape (CT) DF2B7M3SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7M3SL,L3F |
Description | TVS DIODE 5.5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7M3SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 100 | 1,26300 Kč | 126,30 Kč |
| 500 | 1,13670 Kč | 568,35 Kč |
| 1 000 | 1,07355 Kč | 1 073,55 Kč |
| 2 000 | 1,05250 Kč | 2 105,00 Kč |
| 5 000 | 1,03145 Kč | 5 157,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96830 Kč | 9 683,00 Kč |
| 20 000 | 0,79990 Kč | 15 998,00 Kč |
| 250 000 | 0,78938 Kč | 197 345,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



