
DF2B18FU,H3F | |
|---|---|
DigiKey Part Number | DF2B18FUH3FTR-ND - Tape & Reel (TR) DF2B18FUH3FCT-ND - Cut Tape (CT) DF2B18FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B18FU,H3F |
Description | TVS DIODE 12VWM 33VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B18FU,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,95300 Kč | 39,53 Kč |
| 100 | 2,46550 Kč | 246,55 Kč |
| 500 | 1,82052 Kč | 910,26 Kč |
| 1 000 | 1,61163 Kč | 1 611,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30530 Kč | 3 915,90 Kč |
| 6 000 | 1,17512 Kč | 7 050,72 Kč |
| 9 000 | 1,10868 Kč | 9 978,12 Kč |
| 15 000 | 1,03400 Kč | 15 510,00 Kč |
| 21 000 | 0,98976 Kč | 20 784,96 Kč |
| 30 000 | 0,94673 Kč | 28 401,90 Kč |
| 75 000 | 0,85229 Kč | 63 921,75 Kč |
| 150 000 | 0,80623 Kč | 120 934,50 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |









