Diode 30 V 1A Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS10F30,H3F

DigiKey Part Number
CUS10F30H3FTR-ND - Tape & Reel (TR)
CUS10F30H3FCT-ND - Cut Tape (CT)
CUS10F30H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS10F30,H3F
Description
DIODE SCHOTTKY 30V 1A USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS10F30,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,67500 Kč36,75 Kč
1002,29300 Kč229,30 Kč
5001,68656 Kč843,28 Kč
1 0001,48960 Kč1 489,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23846 Kč3 715,38 Kč
6 0001,11170 Kč6 670,20 Kč
9 0001,04703 Kč9 423,27 Kč
15 0000,97429 Kč14 614,35 Kč
21 0000,93120 Kč19 555,20 Kč
30 0000,88929 Kč26 678,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč